PFERD 43207001 End Brush with shaft knotted 0.35 10 pcs aggressive

MPN
43207001
Brand
PFERD
EAN-13
4007220153314
Order Code
05-8651
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £109.98
10+ £107.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 03/12/2026

The PFERD end brush with shaft is a knotted wire brush designed for precision tasks. It features a round shape with a 0.35 mm wire diameter, suitable for use in machine tool applications. This tool is typically used for cleaning surfaces and removing rust or paint in tight and intricate areas.
Type Brush
Material Steel (hot-dip galvanized)
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot