PFERD 43204003 End Brush with shaft for deburring cleaning rust removal

MPN
43204003
Brand
PFERD
EAN-13
4007220153291
Order Code
05-8648
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £38.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD End brush with shaft, ungezopft PBU 1010/6 INOX 0.35, is a high-quality machine tool wire brush suitable for precision deburring and cleaning tasks. Manufactured by PFERD, it features an inox stainless steel construction with a 0.35 mm wire diameter, ensuring durability and efficient performance. Ideal for use in metalworking, this round wire brush is designed for professional applications.
Type Brush
Material Stainless steel
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot