PFERD 43200353 Brush 10 pcs for deburring Polishing cleaning tasks

MPN
43200353
Brand
PFERD
EAN-13
4007220032992
Order Code
05-8643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.00
10+ £23.85
50+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD Brush 43200353 features a machine tool wire brush design, ideal for heavy-duty cleaning tasks. It includes 10 round wire brushes suitable for removing rust, paint, and corrosion from metal surfaces. Manufactured by PFERD, these brushes are essential accessories for enhancing tool performance in industrial settings.
Type Brush
Material Brass wire
Diameter 5mm
Shank Diameter 3mm
Uses Deburr; polish; clean; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot