PFERD 43198008 Round Brush: cleans rust welds; fits drills grinders

MPN
43198008
Brand
PFERD
EAN-13
4007220233931
Order Code
05-8642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD round brush 43198008 is a machine tool wire brush designed for use with circular tools. It features INOX wires with a diameter of 0.30 mm, making it ideal for surface cleaning and deburring applications. This robust brush is commonly used in metalworking for its durability and effectiveness.
Type Circular
Material Stainless steel
Diameter 100mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot