PFERD 43198007 Round Brush versatile for cleaning and rust removal

Order Code:

05-8641

Brand: PFERD MPN: 43198007 EAN-13: 4007220132340
Qty Unit Price (Inc VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 23/04/2026

The PFERD Round Brush 43198007 is a machine tool wire brush known for its durability and efficiency. It features high-quality wire bristles with a 0.30 mm diameter, ideal for surface cleaning, deburring, and removing corrosion. Commonly used in industrial settings, this round brush ensures precision and reliability in maintaining metal surfaces.
Type Circular
Material Steel
Diameter 100mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot