PFERD 43198004 Round Brush for cleaning and rust removal; versatile use

MPN
43198004
Brand
PFERD
EAN-13
4007220084410
Order Code
05-8639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
10+ £6.86
50+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD's Round Brush 43198004 features a 70 mm diameter with 0.30 mm steel wires. This circular wire brush is designed for use with machine tools for efficient surface cleaning and deburring. It's ideal for preparing metal surfaces and removing rust or old paint layers.
Type Circular
Material Steel
Diameter 70mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot