PFERD 42870112 compact grain Velcro Disc Ø125mm A400CK 50pcs fine grind

MPN
42870112
Brand
PFERD
EAN-13
4007220026298
Order Code
05-8608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.55 £42.97
10+ £41.46
50+ £41.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 09/10/2026

The PFERD 42870112 abrasive pad is a compact grain Velcro disc designed for fine grinding with an angle grinder of 125 mm diameter. It features a KR 125 A 400 CK specification for precision and durability. Ideal for surface finishing tasks, it is supplied in a pack of 50 pieces for efficient and convenient use.
Type Abrasive pad
Diameter 125mm
Grit Size 400
Uses Egalising;deburring;surface processing;edge processing;welding seam processing;gradual fine grinding

Reviews

Be the first to submit a review

Trustpilot