PFERD 42790075 Combidisc Set 75mm Grinding Discs versatile 1pc

MPN
42790075
Brand
PFERD
EAN-13
4007220265932
Order Code
05-8594
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 75mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.00 £64.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD COMBIDISC-SET 75 is a high-quality grinding disc set with a diameter of 75 mm, designed for efficient material removal and surface preparation. It is ideal for use on various materials, including metal and stainless steel, providing a precise finish. Suitable for industrial use, this set contains one piece and ensures superior performance in grinding applications.
Type Grinding disc set
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot