PFERD 42750508 Sandpaper 100 pcs Ø50mm grit 80 versatile use

MPN
42750508
Brand
PFERD
EAN-13
4007220355800
Order Code
05-8575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £95.20
10+ £92.34
50+ £92.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's sandpaper sheet, reference number 42750508, features a grit size of 80 and a diameter of 50 mm. Sold in packs of 100, this product is ideal for precision grinding and suitable for use with various grinder accessories. These sheets are typically used in surface preparation tasks and finishing applications.
Type Sandpaper sheet
Diameter 50mm
Dim (Ø) 50mm
Grit Size 80

Reviews

Be the first to submit a review

Trustpilot