PFERD 42721382 Sanding Disc holder 38 mm for Grinding Tools

MPN
42721382
Brand
PFERD
EAN-13
4007220266779
Order Code
05-8568
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £18.18
10+ £17.32
50+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD sanding disc holder, model 42721382, features a 38 mm diameter and is designed for secure disc attachment. Manufactured by PFERD, it is ideal for precision sanding and finishing tasks. This holder is particularly useful in automotive and metalworking applications.
Type Sanding disc holder
Disc Diameter 38mm
Pad Diameter 38mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot