PFERD 42719706 CD PFF 75 Z 60 flap Disc 75mm rough Grinding 10 pcs

MPN
42719706
Brand
PFERD
EAN-13
4007220592762
Order Code
05-8566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 04/10/2026

The PFERD 42719706 flap disc has a diameter of 75 mm and is suitable for use on a variety of materials, including stainless steel, titanium, and quenched steel. This abrasive tool is often employed in grinding applications for preparing or smoothing surfaces and edges. Typically, it is used in industrial settings for its durability and efficiency on difficult-to-work metals like cobalt base alloys and grey iron.
Type Flap Disc
Diameter 75mm
Bore Size 22.23mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot