PFERD 42719512 CD PFF 50 Z 120 Flap Disc 50mm 10pcs for rough Grinding tasks

MPN
42719512
Brand
PFERD
EAN-13
4007220592748
Order Code
05-8564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.18
50+ £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 04/10/2026

The PFERD 42719512 CD PFF 50 Z 120 is a flap disc with a diameter of 50 mm. It is suitable for working with materials such as cobalt base alloy, brass, titanium, copper, stainless steel, and various types of iron and steel. This product is typically used for grinding and finishing applications in metalworking, especially with tough or hard-to-machine materials.
Type Flap Disc
Diameter 50mm
Bore Size 22.23mm
Quantity 10
Grit 120

Reviews

Be the first to submit a review

Trustpilot