PFERD 42302131 POLICAP Grinding caps 13mm 50pcs steel surface use

MPN
42302131
Brand
PFERD
EAN-13
4007220151020
Order Code
05-8545
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 09/10/2026

The PFERD 42302131 abrasive cap is a grinder attachment with a 13 mm diameter. It is sold in packs of 50, ideal for high-volume tasks. This abrasive cap is typically used for surface finishing and edge grinding applications.
Type Abrasive cap
Colour Brown
Diameter 13mm
Grit Size 60
Length 17mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot