PFERD 42302102 Policaps 10mm 50pcs for fine Grinding on hard steel

MPN
42302102
Brand
PFERD
EAN-13
4007220151006
Order Code
05-8544
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £32.35
10+ £31.21
50+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 42302102 abrasive cap has a diameter of 10 mm and comes in a pack of 50. This grinder attachment is ideal for precise grinding tasks and surface finishing. It is commonly used in metalworking and woodworking projects for smooth and efficient material removal.
Type Abrasive cap
Diameter 10mm
Grit Size 150
Length 15mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot