PFERD 42302071 POLICAP 7 mm Grinding caps 50 pcs stainless steel use

MPN
42302071
Brand
PFERD
EAN-13
4007220150962
Order Code
05-8540
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £30.91
10+ £29.82
50+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 365 availableBack-order availability date - 09/10/2026

The PFERD 42302071 is an abrasive cap with a 7 mm diameter, suitable as a grinder attachment. Manufactured by PFERD, it comes in a pack of 50 pieces, ideal for precision grinding applications. These abrasive caps are typically used in metalworking and surface finishing tasks.
Type Abrasive cap
Colour Brown
Diameter 7mm
Grit Size 60
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot