PFERD 42302051 policap Grinding caps 5 mm 50 pcs for steel surfaces

MPN
42302051
Brand
PFERD
EAN-13
4007220150931
Order Code
05-8537
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 351 availableBack-order availability date - 09/10/2026

The PFERD 42302051 abrasive cap, with a diameter of 5 mm, is an ideal grinder attachment for precise grinding tasks. Manufactured by PFERD, the product comes in a set of 50 pieces, making it suitable for both professional and hobbyist applications. It is typically used in surface finishing and material removal on metals and other hard materials.
Type Abrasive cap
Colour Brown
Diameter 5mm
Grit Size 80
Length 11mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot