PFERD 42301071 Policaps 7 mm 50 pcs for fine Grinding on steel materials

MPN
42301071
Brand
PFERD
EAN-13
4007220150818
Order Code
05-8533
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.51
10+ £32.33
50+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 09/10/2026

The PFERD 42301071 abrasive cap is a grinder attachment with a 7 mm diameter, ideal for precision grinding and surface preparation tasks. Manufactured by PFERD, it features a grain size of 60 and comes in a pack of 50 pieces. This product is commonly used for deburring, blending, and finishing applications in metal and woodworking projects.
Type Abrasive cap
Diameter 7mm
Grit Size 60
Length 12mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot