PFERD 42298004 Sanding Sleeve Set 13 pcs 30mm for versatile Grinding

MPN
42298004
Brand
PFERD
EAN-13
4007220231494
Order Code
05-8530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The PFERD 42298004 Sanding Sleeve set includes 13 pieces with dimensions of 30 mm by 30 mm. These high-quality grinding accessories are ideal for smoothing and shaping surfaces in various industrial and workshop applications. Manufactured by PFERD, the sleeves are compatible with grinder equipment and enhance efficiency in professional sanding tasks.
Type Sanding sleeve
Diameter 30mm
Dim (Ø x H) 30 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot