PFERD 42240115 Sanding sleeve 150 grit 45x30 mm 10 pcs coarse to fine Grinding

MPN
42240115
Brand
PFERD
EAN-13
4007220149492
Order Code
05-8526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 310 availableBack-order availability date - 16/11/2026

The PFERD KSB 4530 A 150 sanding sleeve features a grit size of 150 and measures 45 mm in diameter by 30 mm in height. This product, sold in a pack of 10, is ideal for precision grinding and finishing applications. It is commonly used in conjunction with grinder accessories for efficient surface preparation.
Type Sanding sleeve
Grit Size 150
Width 30mm
Diameter 45mm
Dim (Ø x H) 45 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot