PFERD 42240105 Sanding sleeve grit size 60 45x30mm 10 pcs coarse-fine

MPN
42240105
Brand
PFERD
EAN-13
4007220149478
Order Code
05-8524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.56
50+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 394 availableBack-order availability date - 16/11/2026

The PFERD KSB 4530 A 60 sanding sleeve features a 45 mm diameter and 30 mm height, with a grit size of 60, ideal for medium coarse sanding tasks. This product, packaged in a set of ten, is typically utilised in grinding and finishing operations with compatible grinder accessories. Renowned for its durability, the sanding sleeve is perfect for surface preparation, material removal, and smoothing applications.
Type Sanding sleeve
Diameter 45mm
Dim (Ø x H) 45 mm x 30 mm
Grit Size 60
Height 30mm

Reviews

Be the first to submit a review

Trustpilot