PFERD 42239108 KSB Sanding sleeve 30x30mm Grit 80 25 pcs universal use

MPN
42239108
Brand
PFERD
EAN-13
4007220149348
Order Code
05-8521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PFERD manufactures the KSB 3030 A 80 sanding sleeve, a grinding accessory with a grit size of 80 for efficient surface finishing. This product measures 30 mm in diameter and height, and comes in a pack of 25 pieces. Commonly used in grinding applications, it is ideal for smoothing and shaping various materials.
Type Sanding sleeve
Diameter 30mm
Dim (Ø x H) 30 mm x 30 mm
Grit Size 80
Height 30mm

Reviews

Be the first to submit a review

Trustpilot