PFERD 42239105 KSB Sanding sleeve 60 grit 30x30mm 25 pcs coarse to fine

MPN
42239105
Brand
PFERD
EAN-13
4007220149331
Order Code
05-8520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.37
10+ £16.43
50+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 315 availableBack-order availability date - 16/11/2026

PFERD's sanding sleeve, model KSB 3030 A 60, features a grit size of 60 and measures 30 mm in diameter and height. It is designed for grinding applications and is typically used with grinder equipment to smooth or finish surfaces. This product is available in a pack of 25, making it suitable for both professional and industrial use.
Type Sanding sleeve
Diameter 30mm
Dim (Ø x H) 30 mm x 30 mm
Grit Size 60
Height 30mm

Reviews

Be the first to submit a review

Trustpilot