PFERD 42239104 KSB Sanding sleeve 30x30mm Grit 40 25 pcs universal use

MPN
42239104
Brand
PFERD
EAN-13
4007220149324
Order Code
05-8519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.20 £17.17
10+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD KSB 3030 A 40 sanding sleeve is used for grinding applications and has a grit size of 40. It measures 30 mm in diameter and height and is sold in packs of 25. This grinding accessory is ideal for surface preparation and smoothing in various industrial and workshop settings.
Type Sanding sleeve
Diameter 30mm
Dim (Ø x H) 30 mm x 30 mm
Grit Size 40
Height 30mm

Reviews

Be the first to submit a review

Trustpilot