PFERD 42237115 KSB Sanding sleeve 22x20mm grit 150 pack of 25 universal use

MPN
42237115
Brand
PFERD
EAN-13
4007220149201
Order Code
05-8518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.90
10+ £9.31
50+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD KSB 2220 A 150 sanding sleeve features a 22 mm diameter and 20 mm height, with a grit size of 150, ideal for fine sanding tasks. It is a high-quality grinding accessory suitable for use with various grinders. Typical applications include surface preparation, deburring, and finishing work on metal, wood, and plastics.
Type Sanding sleeve
Grit Size 150
Width 20mm
Diameter 22mm
Dim (Ø x H) 22 mm x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot