PFERD 42237108 KSB Sanding sleeve 80 grit Ø22x20mm 25 pcs universal use

MPN
42237108
Brand
PFERD
EAN-13
4007220149195
Order Code
05-8517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.18
10+ £10.48
50+ £10.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD KSB 2220 A 80 Sanding Sleeve is a high-quality grinder accessory with a grit size of 80, measuring 22 mm in diameter and 20 mm in height. Available in a pack of 25, it is designed for efficient grinding and sanding tasks. Suitable for use in various industrial and workshop applications, it ensures smooth surface preparation and finishing.
Type Sanding sleeve
Diameter 22mm
Dim (Ø x H) 22 mm x 20 mm
Grit Size 80
Height 20mm

Reviews

Be the first to submit a review

Trustpilot