PFERD 42237105 Sanding Sleeve Grit 60 Ø22xH20mm 25 pcs Universal Use

MPN
42237105
Brand
PFERD
EAN-13
4007220149188
Order Code
05-8516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 16/11/2026

Manufactured by PFERD, the KSB 2220 A 60 Sanding Sleeve features a grit size of 60 and measures 22 mm in diameter and 20 mm in height. This set includes 25 pieces designed for efficient grinding and sanding tasks. It is ideal for use in various grinding equipment and suitable for a range of surface preparation and finishing applications.
Type Sanding sleeve
Diameter 22mm
Dim (Ø x H) 22 mm x 20 mm
Grit Size 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot