PFERD 42232115 Sanding sleeve Ø10mm x H20mm Grit 150 25 pcs universal use

MPN
42232115
Brand
PFERD
EAN-13
4007220148969
Order Code
05-8511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 16/11/2026

The PFERD sanding sleeve, model 42232115, is a grinding accessory consisting of 25 pieces with a grit size of 150. This versatile product, measuring 10 mm in diameter and 20 mm in height, is ideal for precision grinding applications. Typically used in metalworking and woodworking, it ensures smooth and efficient surface finishing.
Type Sanding sleeve
Grit Size 150
Width 20mm
Diameter 10mm
Dim (Ø x H) 10 mm x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot