PFERD 42232108 Sanding sleeve 80 grit 10x20mm pack of 25 universal use

MPN
42232108
Brand
PFERD
EAN-13
4007220148952
Order Code
05-8510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.28
10+ £13.42
50+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD's KSB 1020 A 80 sanding sleeve features a grit size of 80, with dimensions of 10 mm in diameter and 20 mm in height. It is typically used in grinding and finishing applications and comes in a pack of 25 pieces, ideal for precision work with grinder accessories. Suitable for various grinding equipment, this product is designed for smoothing and surface preparation tasks.
Type Sanding sleeve
Diameter 10mm
Dim (Ø x H) 10 mm x 20 mm
Grit Size 80
Height 20mm
Material Corundum

Reviews

Be the first to submit a review

Trustpilot