PFERD 42160006 Sanding Disc holder 45 mm flexible shaft grinder use

MPN
42160006
Brand
PFERD
EAN-13
4007220026977
Order Code
05-8507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PFERD Sanding Disc Holder, model number 42160006, has a diameter of 45 mm and is supplied in a pack of five. It features a PSA-H 50-6 attachment for secure disc holding during use. This product is typically used for surface finishing and preparation tasks.
Type Sanding disc holder
Disc Diameter 45mm
Pad Diameter 45mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot