PFERD 42151015 abrasive cap carrier 13 mm 5 pcs fits POLICAP caps

MPN
42151015
Brand
PFERD
EAN-13
4007220147221
Order Code
05-8506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 05/10/2026

Pferd's abrasive cap carrier, model 42151015, features a diameter of 13 mm and comes in a pack of five pieces. This durable abrasive cap mount is ideal for precision work in surface finishing and metalworking applications. It is commonly used in conjunction with abrasive caps for grinding, deburring, and polishing tasks.
Type Abrasive cap mount
Diameter 13mm
Dim (Ø) 13mm
Shank Diameter 6mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot