PFERD 42150210 Abrasive cap carrier 10mm 5 pcs for flexible shaft grinders

MPN
42150210
Brand
PFERD
EAN-13
4007220147214
Order Code
05-8505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 05/10/2026

The PFERD abrasive cap carrier, model 42150210, features a 10 mm diameter and comes in a pack of five pieces. It is designed for secure mounting of abrasive caps, ideal for detailed surface finishing tasks. Typical applications include precision grinding and deburring across various materials.
Type Abrasive cap mount
Diameter 10mm
Dim (Ø) 10mm
Shank Diameter 3mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot