PFERD 42150205 abrasive cap carrier 7 mm Diameter 5 pcs POLICAP compatible

MPN
42150205
Brand
PFERD
EAN-13
4007220147207
Order Code
05-8504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 04/10/2026

PFERD abrasive cap carrier with a diameter of 7 mm is designed for precise surface work. The package includes 5 pieces, making it ideal for professional and industrial applications. It is commonly used for mounting abrasive caps for grinding and finishing tasks.
Type Abrasive cap mount
Diameter 7mm
Dim (Ø) 7mm
Shank Diameter 3mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot