PFERD 42150200 abrasive cap carrier 5mm dia fits POLICAP Grinding cap

MPN
42150200
Brand
PFERD
EAN-13
4007220147191
Order Code
05-8503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 05/10/2026

PFERD is the manufacturer of the abrasive cap carrier, featuring a diameter of 5 mm and supplied in packs of five. The product is designed for use with abrasive caps and is suitable for precision grinding applications. It is commonly used in workshops for sanding, smoothing, and deburring tasks.
Type Abrasive cap mount
Diameter 5mm
Dim (Ø) 5mm
Shank Diameter 3mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot