PFERD 42150005 Abrasive cap carrier 7 mm dia for POLICAP 5 pcs

MPN
42150005
Brand
PFERD
EAN-13
4007220147146
Order Code
05-8500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.38
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

PFERD 42150005 is an abrasive cap carrier designed for secure mounting of abrasive caps. It features a 7 mm diameter and comes in a package of five pieces. This product is typically used in surface finishing and sanding applications.
Type Abrasive cap mount
Diameter 7mm
Dim (Ø) 7mm
Shank Diameter 3mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot