PFERD 39009729 BW Bench grinder Disc 250 mm for hard materials

MPN
39009729
Brand
PFERD
EAN-13
4007220038130
Order Code
05-8477
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £68.74 £58.43
10+ £56.68
50+ £56.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 09/10/2026

The PFERD 39009729 is a carbide bench grinder disc with a diameter of 250 mm. Manufactured by PFERD, this durable disc is designed for efficient grinding tasks. It is typically used in metalworking for sharpening and shaping tools.
Type Bench grinder disc
Width 32mm
Diameter 250mm
Grit 80
Height 32mm

Reviews

Be the first to submit a review

Trustpilot