PFERD 39009728 Bench grinder Disc 200mm carbide sharpens hard Tools

MPN
39009728
Brand
PFERD
EAN-13
4007220038123
Order Code
05-8476
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by PFERD, this carbide bench grinder disc has a diameter of 200 mm. Designed for precision, it is ideal for sharpening and maintaining tools. The disc is particularly suitable for workshops requiring durable and reliable grinding solutions.
Type Bench grinder disc
Width 32mm
Diameter 200mm
Grit 80
Height 32mm

Reviews

Be the first to submit a review

Trustpilot