PFERD 39009723 Bench grinder Disc 125 mm carbide for hard materials

MPN
39009723
Brand
PFERD
EAN-13
4007220038079
Order Code
05-8471
Country of Origin
Hungary
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD bench grinder disc is a durable and precise tool with a diameter of 125 mm, ideal for heavy-duty grinding tasks. It features a carbide composition which enhances performance and longevity. This disc is commonly used in metalworking for sharpening, smoothing and shaping metal surfaces.
Type Bench grinder disc
Width 20mm
Diameter 125mm
Grit 80
Height 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot