PFERD 39009713 BW 20032-51 universal bench grinder Disc 200 mm

MPN
39009713
Brand
PFERD
EAN-13
4007220037966
Order Code
05-8463
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD bench grinder disc, model 39009713, features a 200 mm diameter and is sold as a single piece. This universal disc is designed for versatile grinding tasks on various materials. It is ideal for improving surface finish and reshaping metal components in both professional and DIY settings.
Type Bench grinder disc
Width 32mm
Diameter 200mm
Grit 36
Height 32mm

Reviews

Be the first to submit a review

Trustpilot