PFERD 39009710 Bench grinder Disc 175 mm for universal Workshop use

MPN
39009710
Brand
PFERD
EAN-13
4007220037935
Order Code
05-8461
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
10+ £19.31
50+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 15/11/2026

The PFERD bench grinder disc, model 39009710, features a 175 mm diameter designed for universal applications. Ideal for a variety of grinding tasks, it offers versatility and durability in different settings. This single-piece disc is well-suited for both professional workshops and home use.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 36
Height 25mm

Reviews

Be the first to submit a review

Trustpilot