PFERD 39009703 HSS Grinding Disc 200mm deburr sharpen steel 1pc

MPN
39009703
Brand
PFERD
EAN-13
4007220037867
Order Code
05-8458
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.37
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD grinding disc, model 39009703, features a diameter of 200 mm and a bore diameter of 51 mm. Made from high-speed steel, it is designed for precision grinding. This disc is typically used in metalworking and industrial applications for efficient material removal.
Type Grinding disc
Bore Size 51mm
Diameter 200mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot