PFERD 39009701 grinder Disc 175mm HSS for sharpening high-alloy steels

MPN
39009701
Brand
PFERD
EAN-13
4007220037843
Order Code
05-8456
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.29 £19.80
10+ £18.73
50+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 153 availableBack-order availability date - 09/10/2026

The PFERD bench grinder disc, model 39009701, is designed for efficient material removal with a diameter of 175 mm. Made from high-speed steel (HSS), it is suitable for grinding, deburring, and sharpening metal and other hard materials. Ideal for use in workshops and by professionals, it ensures durable performance and precision.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot