PFERD 39009700 BW bench grinder Disc 175 mm HSS sharpening wheel

MPN
39009700
Brand
PFERD
EAN-13
4007220037836
Order Code
05-8455
Country of Origin
Hungary

Discontinued


The PFERD 39009700 BW 17525-32 AW 80 HSS bench grinder disc, with a diameter of 175 mm, is designed for precision grinding. Made from high-speed steel (HSS), it offers durability and efficiency. This grinder disc is ideal for sharpening tools and smoothing metal surfaces.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 80
Height 25mm

Trustpilot