PFERD 39008570 BW Bench grinder Disc Diameter 150mm Carbide 1 pc

MPN
39008570
Brand
PFERD
EAN-13
4007220718902
Order Code
05-8451
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £20.22 £17.19
10+ £16.26
50+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD bench grinder disc, model BW 15020-32 CN 60 CARBIDE, has a diameter of 150 mm. It is designed for precision grinding applications. Ideal for use on hard materials, it ensures efficient and accurate material removal.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot