PFERD 39008456 Bench grinder Disc Universal Diameter 200mm Workshop use

MPN
39008456
Brand
PFERD
EAN-13
4007220612378
Order Code
05-8447
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.36
10+ £27.03
50+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 15/11/2026

PFERD's BW 20030-32 AN 24 UNIVERSAL bench grinder disc is designed with a diameter of 200 mm. This high-quality grinder disc is ideal for universal grinding tasks, providing durability and efficiency. It is commonly used for sharpening tools, deburring, and surface preparation in both professional and home workshops.
Type Bench grinder disc
Width 30mm
Diameter 200mm
Grit 24
Height 30mm

Reviews

Be the first to submit a review

Trustpilot