PFERD 39008443 BW Bench grinder Disc 200mm carbide wheel for hard materials

MPN
39008443
Brand
PFERD
EAN-13
4007220610381
Order Code
05-8445
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 39008443 is a bench grinder disc with a diameter of 200 mm. It features carbide material, making it suitable for precise and efficient grinding tasks. Ideal for sharpening tools, deburring metal surfaces, and refining edges in various workshop applications.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 120
Height 25mm

Reviews

Be the first to submit a review

Trustpilot