PFERD 39008442 HSS Grinding Disc 200mm x 32mm sharpens HSS drills

MPN
39008442
Brand
PFERD
EAN-13
4007220610374
Order Code
05-8444
Country of Origin
Hungary
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £39.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD manufactures the BW 20025-32 AW 60 HSS grinding disc, featuring a 200 mm diameter and a 32 mm bore diameter. This high-speed steel disc is ideal for precision grinding tasks. It is typically used in industrial settings for effective material removal on various surfaces.
Type Grinding disc
Bore Size 32mm
Diameter 200mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot