PFERD 39008437 BW Grinder Disc 200mm for sharpening HSS drill bits

MPN
39008437
Brand
PFERD
EAN-13
4007220610329
Order Code
05-8439
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 39008437 bench grinder disc is a high-speed steel (HSS) component with a diameter of 200 mm. Designed for precision and durability, this disc is ideal for sharpening and reshaping metal tools. It is commonly used in workshops and industrial settings for efficient material removal.
Type Bench grinder disc
Width 20mm
Diameter 200mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot