PFERD 39008436 BW Bench grinder Disc 200 mm universal Workshop use

MPN
39008436
Brand
PFERD
EAN-13
4007220610312
Order Code
05-8438
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.18 £25.65
10+ £24.44
50+ £24.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 162 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, this bench grinder disc has a diameter of 200 mm. It is designed for universal applications, providing versatility across various grinding tasks. Ideal for both professional and workshop settings, this reliable disc ensures efficient material removal.
Type Bench grinder disc
Width 20mm
Diameter 200mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot