PFERD 39008429 Carbide Bench Grinder Disc 150mm for Hard Materials

MPN
39008429
Brand
PFERD
EAN-13
4007220610244
Order Code
05-8436
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Pferd bench grinder disc features a diameter of 150 mm and is constructed from carbide, ideal for grinding and sharpening tasks. It is distinguished by its durability and efficiency in reshaping metals, making it suitable for both industrial and DIY applications. This specific model, BW 15025-32 CN 120, is known for its precision and long-lasting performance.
Type Bench grinder disc
Width 25mm
Diameter 150mm
Grit 120
Height 25mm

Reviews

Be the first to submit a review

Trustpilot