PFERD 39008426 BW Bench grinder Disc 150mm universal Workshop use

MPN
39008426
Brand
PFERD
EAN-13
4007220610213
Order Code
05-8433
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.38
50+ £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PFERD 39008426 BW 15025-32 AN 24 UNIVERSAL bench grinder disc is a versatile tool with a diameter of 150 mm. It is designed for universal applications, offering reliable performance for grinding tasks. Typically used in workshops, it is suitable for sharpening and deburring metal tools and components.
Type Bench grinder disc
Width 25mm
Diameter 150mm
Grit 24
Height 25mm

Reviews

Be the first to submit a review

Trustpilot